RL3720W-KIT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 1
Unit Price: €43.30000
Datasheet
Thin Film Resistor Kit 0.004 ~ 1 Ohm ±1% 1W Surface Mount 600 Pieces (20 Values - 30 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL3720W-KIT

DigiKey Part Number
SSM3720W-KIT-ND
Manufacturer
Manufacturer Product Number
RL3720W-KIT
Description
RESISTOR KIT 0.004-1 1W 600PCS
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Thin Film Resistor Kit 0.004 ~ 1 Ohm ±1% 1W Surface Mount 600 Pieces (20 Values - 30 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1W
Manufacturer
Susumu
Tolerance
±1%
Series
Features
Current Sense
Packaging
Box
Quantity
600 Pieces (20 Values - 30 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thin Film
Packages Included
Wide 1508 (3720 Metric), 0815
Resistance (Ohms)
0.004 ~ 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL3720W-KIT-FILESusumu1408-1991-ND€43.30000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€65.53000€65.53
Manufacturers Standard Package
Unit Price without VAT:€65.53000
Unit Price with VAT:€82.24015
Kit Contents
Part NumberDescriptionQuantity
RL3720WT-R010-FRES 0.01 OHM 1W 1508 WIDE30
RL3720WT-R008-FRES 0.008 OHM 1W 1508 WIDE30
RL3720WT-R020-FRES 0.02 OHM 1W 1508 WIDE30
RL3720WT-R004-FRES 0.004 OHM 1W 1508 WIDE30
RL3720WS-1R0-FRES SMD 1 OHM 1W 1508 WIDE30
Show More