
RL3720W-KIT-FILE | |
|---|---|
DigiKey Part Number | 408-1991-ND |
Manufacturer | |
Manufacturer Product Number | RL3720W-KIT-FILE |
Description | RESISTOR KIT 0.004-1 1W 600PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 0.004 ~ 1 Ohm ±1% 1W Surface Mount 600 Pieces (20 Values - 30 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1W |
Manufacturer Susumu | Tolerance ±1% |
Series | Features Current Sense |
Packaging Book | Quantity 600 Pieces (20 Values - 30 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included Wide 1508 (3720 Metric), 0815 |
Resistance (Ohms) 0.004 ~ 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.30000 | €43.30 |
| 10 | €37.60800 | €376.08 |
| Unit Price without VAT: | €43.30000 |
|---|---|
| Unit Price with VAT: | €54.34150 |
| Part Number | Description | Quantity |
|---|---|---|
| RL3720WT-R010-F | RES 0.01 OHM 1W 1508 WIDE | 30 |
| RL3720WT-R008-F | RES 0.008 OHM 1W 1508 WIDE | 30 |
| RL3720WT-R020-F | RES 0.02 OHM 1W 1508 WIDE | 30 |
| RL3720WT-R004-F | RES 0.004 OHM 1W 1508 WIDE | 30 |
| RL3720WS-1R0-F | RES SMD 1 OHM 1W 1508 WIDE | 30 |

