Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR50JZHF1071 | |
|---|---|
DigiKey Part Number | RHM1.07KBFTR-ND - Tape & Reel (TR) RHM1.07KBFCT-ND - Cut Tape (CT) RHM1.07KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50JZHF1071 |
Description | RES SMD 1.07K OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 1.07 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHF1071 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2010-FX-1071ELF | Bourns Inc. | 0 | CR2010-FX-1071ELF-ND | €0.03999 | Direct |
| AC2010FK-071K07L | YAGEO | 0 | AC2010FK-071K07L-ND | €0.03622 | Upgrade |
| CRCW20101K07FKEF | Vishay Dale | 5 214 | 541-1.07KACCT-ND | €0.20000 | Upgrade |
| CRCW20101K07FKTF | Vishay Dale | 0 | CRCW20101K07FKTF-ND | €0.08506 | Upgrade |
| ERJ-S1DF1071U | Panasonic Industry | 0 | ERJ-S1DF1071U-ND | €0.12589 | Upgrade |







