
RMCF2010FT1K07 | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT1K07TR-ND - Tape & Reel (TR) 738-RMCF2010FT1K07CT-ND - Cut Tape (CT) 738-RMCF2010FT1K07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT1K07 |
Description | RES 1.07K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT1K07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03134 | €125.36 |
| 8 000 | €0.02938 | €235.04 |
| 12 000 | €0.02843 | €341.16 |
| 20 000 | €0.02740 | €548.00 |
| 28 000 | €0.02681 | €750.68 |
| 40 000 | €0.02625 | €1,050.00 |
| 48 000 | €0.02599 | €1,247.52 |
| 96 000 | €0.02513 | €2,412.48 |
| 100 000 | €0.02509 | €2,509.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09300 | €0.93 |
| 25 | €0.07360 | €1.84 |
| 50 | €0.06280 | €3.14 |
| 100 | €0.05420 | €5.42 |
| 250 | €0.04568 | €11.42 |
| 500 | €0.04078 | €20.39 |
| 1 000 | €0.03689 | €36.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09800 | €0.98 |
| 25 | €0.07800 | €1.95 |
| 50 | €0.06640 | €3.32 |
| 100 | €0.05750 | €5.75 |
| 250 | €0.04844 | €12.11 |
| 500 | €0.04322 | €21.61 |
| 1 000 | €0.03910 | €39.10 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

