1.07 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-071K07L

DigiKey Part Number
13-RC2010FK-071K07LTR-ND - Tape & Reel (TR)
13-RC2010FK-071K07LCT-ND - Cut Tape (CT)
13-RC2010FK-071K07LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-071K07L
Description
RES 1.07K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-071K07L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20101K07FKEFVishay Dale5 214541-1.07KACCT-ND€0.20000Similar
RMCF2010FT1K07Stackpole Electronics Inc3 975738-RMCF2010FT1K07CT-ND€0.18000Similar
In-Stock: 2 307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.09900€0.99
25€0.07920€1.98
50€0.06760€3.38
100€0.05860€5.86
250€0.04936€12.34
500€0.04408€22.04
1 000€0.03989€39.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03393€135.72
8 000€0.03183€254.64
12 000€0.03081€369.72
20 000€0.02970€594.00
28 000€0.02907€813.96
40 000€0.02847€1,138.80
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100