Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

MCR100JZHF39R2 | |
|---|---|
DigiKey Part Number | RHM39.2BBTR-ND - Tape & Reel (TR) RHM39.2BBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF39R2 |
Description | RES SMD 39.2 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 39.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF39R2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-FX-39R2ELF | Bourns Inc. | 0 | CR2512-FX-39R2ELF-ND | €0.05225 | Direct |
| CRCW251239R2FKEG | Vishay Dale | 1 878 | 541-CRCW251239R2FKEGCT-ND | €0.24000 | Direct |
| CRCW251239R2FKEH | Vishay Dale | 0 | CRCW251239R2FKEH-ND | €0.04921 | Direct |
| CRCW251239R2FKTG | Vishay Dale | 0 | CRCW251239R2FKTG-ND | €0.14514 | Direct |
| CRCW251239R2FKEGHP | Vishay Dale | 0 | CRCW251239R2FKEGHP-ND | €0.22308 | Upgrade |









