
RC2512FK-0739R2L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0739R2LTR-ND - Tape & Reel (TR) 13-RC2512FK-0739R2LCT-ND - Cut Tape (CT) 13-RC2512FK-0739R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0739R2L |
Description | RES 39.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0739R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.14100 | €1.41 |
| 25 | €0.11440 | €2.86 |
| 50 | €0.09920 | €4.96 |
| 100 | €0.08710 | €8.71 |
| 250 | €0.07484 | €18.71 |
| 500 | €0.06780 | €33.90 |
| 1 000 | €0.06220 | €62.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05422 | €216.88 |
| 8 000 | €0.05141 | €411.28 |
| 12 000 | €0.05004 | €600.48 |
| 20 000 | €0.04856 | €971.20 |
| 28 000 | €0.04771 | €1,335.88 |
| 40 000 | €0.04690 | €1,876.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

