Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW251239R2FKTG | |
|---|---|
DigiKey Part Number | CRCW251239R2FKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251239R2FKTG |
Description | RES SMD 39.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251239R2FKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251239R2FKEG | Vishay Dale | 1 878 | 541-CRCW251239R2FKEGCT-ND | €0.24000 | Direct |
| CRCW251239R2FKEGHP | Vishay Dale | 0 | CRCW251239R2FKEGHP-ND | €0.22308 | Upgrade |
| ERJ-1TNF39R2U | Panasonic Industry | 0 | ERJ-1TNF39R2U-ND | €0.20641 | Direct |
| RMCF2512FT39R2 | Stackpole Electronics Inc | 0 | RMCF2512FT39R2-ND | €0.03802 | Direct |
| AC2512FK-0739R2L | YAGEO | 0 | AC2512FK-0739R2L-ND | €0.07086 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.14514 | €290.28 |
| Unit Price without VAT: | €0.14514 |
|---|---|
| Unit Price with VAT: | €0.18215 |









