Similar
Similar
Similar
Similar
Similar
Similar
Similar



SBRB2545CTT4G | |
|---|---|
DigiKey Part Number | SBRB2545CTT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRB2545CTT4G |
Description | DIODE ARRAY SCHOTT 45V 15A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SBRB2545CTT4G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Series | Operating Temperature - Junction -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA30C45PC-TRL | IXYS | 0 | DSA30C45PC-TRL-ND | €1.66485 | Similar |
| DSSK28-0045BS-TRL | IXYS | 0 | DSSK28-0045BS-TRL-ND | €2.05031 | Similar |
| STPS2545CG-TR | STMicroelectronics | 1 630 | 497-8027-1-ND | €1.56000 | Similar |
| STPS2545CGY-TR | STMicroelectronics | 0 | STPS2545CGY-TR-ND | €0.53022 | Similar |
| STPS3045CG-TR | STMicroelectronics | 531 | 497-14748-1-ND | €1.69000 | Similar |





