


STPS2545CG-TR | |
|---|---|
DigiKey Part Number | 497-8027-2-ND - Tape & Reel (TR) 497-8027-1-ND - Cut Tape (CT) 497-8027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2545CG-TR |
Description | DIODE ARR SCHOTT 45V 12.5A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 12.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS2545CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 12.5A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 12.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 125 µA @ 45 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €0.99400 | €9.94 |
| 100 | €0.66580 | €66.58 |
| 500 | €0.52508 | €262.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.47979 | €479.79 |
| 2 000 | €0.44170 | €883.40 |
| 3 000 | €0.42229 | €1,266.87 |
| 5 000 | €0.40048 | €2,002.40 |
| 7 000 | €0.38757 | €2,712.99 |
| 10 000 | €0.37503 | €3,750.30 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |

