


STPS3045CG-TR | |
|---|---|
DigiKey Part Number | 497-14748-2-ND - Tape & Reel (TR) 497-14748-1-ND - Cut Tape (CT) 497-14748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3045CG-TR |
Description | DIODE ARRAY SCHOTT 45V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS3045CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | 200°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.07500 | €10.75 |
| 100 | €0.72330 | €72.33 |
| 500 | €0.57228 | €286.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.52373 | €523.73 |
| 2 000 | €0.48288 | €965.76 |
| 3 000 | €0.46207 | €1,386.21 |
| 5 000 | €0.43868 | €2,193.40 |
| 7 000 | €0.42484 | €2,973.88 |
| 10 000 | €0.41139 | €4,113.90 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.12095 |


