2SA1774G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 28 817
Unit Price: €0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 990
Unit Price: €0.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 6 865
Unit Price: €0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 670
Unit Price: €0.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 26 643
Unit Price: €0.26000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.12827
Datasheet
Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 150 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1774G

DigiKey Part Number
2SA1774GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1774G
Description
TRANS PNP 50V 0.1A SC75 SOT416
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 150 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
2SA1774G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
140MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-75, SOT-416
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SC-75, SOT-416
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1774T1Gonsemi28 817488-2SA1774T1GCT-ND€0.15000Direct
2DA1774Q-7-FDiodes Incorporated2 99031-2DA1774Q-7-FCT-ND€0.37000Similar
2DA1774R-7-FDiodes Incorporated6 8652DA1774R-FDICT-ND€0.31000Similar
2PA1774QM,315Nexperia USA Inc.6701727-2PA1774QM315CT-ND€0.27000Similar
2SA1774TLQRohm Semiconductor26 6432SA1774TLQCT-ND€0.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes