
2DA1774R-7-F | |
|---|---|
DigiKey Part Number | 2DA1774R-FDITR-ND - Tape & Reel (TR) 2DA1774R-FDICT-ND - Cut Tape (CT) 2DA1774R-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DA1774R-7-F |
Description | TRANS PNP 50V 0.15A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | 2DA1774R-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PA1576R,115 | Nexperia USA Inc. | 3 000 | 1727-1958-1-ND | €0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19000 | €1.90 |
| 100 | €0.11920 | €11.92 |
| 500 | €0.08830 | €44.15 |
| 1 000 | €0.07831 | €78.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06559 | €196.77 |
| 6 000 | €0.05917 | €355.02 |
| 9 000 | €0.05589 | €503.01 |
| 15 000 | €0.05221 | €783.15 |
| 21 000 | €0.05003 | €1,050.63 |
| 30 000 | €0.04790 | €1,437.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

