Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DA1774Q-7-F

DigiKey Part Number
31-2DA1774Q-7-FTR-ND - Tape & Reel (TR)
31-2DA1774Q-7-FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2DA1774Q-7-F
Description
TRANS PNP 50V 0.15A SOT-523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
2DA1774Q-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150 mW
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-523
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Supplier Device Package
SOT-523
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2PA1576R,115Nexperia USA Inc.3 0001727-1958-1-ND€0.16000Similar
2SA1774T1Gonsemi28 817488-2SA1774T1GCT-ND€0.15000Similar
In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22400€2.24
100€0.14060€14.06
500€0.10470€52.35
1 000€0.09311€93.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.07834€235.02
6 000€0.07089€425.34
9 000€0.06708€603.72
15 000€0.06281€942.15
21 000€0.06028€1,265.88
30 000€0.05782€1,734.60
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.46435