74LVC1G123DC,125 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.51739
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.51739
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €1.23000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €1.15000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: €1.34000
Datasheet
Monostable Multivibrator 5.3 ns 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G123DC,125

DigiKey Part Number
1727-2066-2-ND - Tape & Reel (TR)
1727-2066-1-ND - Cut Tape (CT)
1727-2066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G123DC,125
Description
IC MMV 1-CIR 5.3-NS 8-VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 5.3 ns 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
5.3 ns
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Independent Circuits
1
Supplier Device Package
8-VSSOP
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G123DCURE4Texas Instruments074LVC1G123DCURE4-ND€0.51739Similar
74LVC1G123DCURG4Texas Instruments074LVC1G123DCURG4-ND€0.51739Similar
74LVC1G123DCUTG4Texas Instruments0296-48885-1-ND€1.23000Similar
SN74LVC1G123DCURTexas Instruments0296-18578-1-ND€1.15000Similar
SN74LVC1G123DCUTTexas Instruments1296-26594-1-ND€1.34000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.26000€2.60
25€0.23160€5.79
100€0.20070€20.07
250€0.18600€46.50
500€0.17710€88.55
1 000€0.17022€170.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.16073€482.19
6 000€0.15630€937.80
9 000€0.15408€1,386.72
15 000€0.15163€2,274.45
21 000€0.15019€3,153.99
30 000€0.14881€4,464.30
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.46435