Upgrade
Similar

SN74LVC1G123DCUR | |
|---|---|
DigiKey Part Number | 296-18578-2-ND - Tape & Reel (TR) 296-18578-1-ND - Cut Tape (CT) 296-18578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G123DCUR |
Description | IC MMV 1-CIR 18.5-NS 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18.5 ns 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G123DCUR Models |
Category | Propagation Delay 18.5 ns |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Independent Circuits 1 | Supplier Device Package 8-VSSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G123DC-Q100H | Nexperia USA Inc. | 0 | 1727-2067-1-ND | €0.46000 | Upgrade |
| 74LVC1G123DC,125 | Nexperia USA Inc. | 0 | 1727-2066-1-ND | €0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.83200 | €8.32 |
| 25 | €0.75360 | €18.84 |
| 100 | €0.66780 | €66.78 |
| 250 | €0.62680 | €156.70 |
| 500 | €0.61116 | €305.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.55668 | €1,670.04 |
| 6 000 | €0.54440 | €3,266.40 |
| 9 000 | €0.53825 | €4,844.25 |
| 15 000 | €0.53143 | €7,971.45 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.44325 |











