Upgrade

74LVC1G123DCURE4 | |
|---|---|
DigiKey Part Number | 74LVC1G123DCURE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123DCURE4 |
Description | IC MMV 1-CIR 18.5-NS 8-VSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18.5 ns 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G123DCURE4 Models |
Category | Propagation Delay 18.5 ns |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Independent Circuits 1 | Supplier Device Package 8-VSSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G123DC-Q100H | Nexperia USA Inc. | 0 | 1727-2067-1-ND | €0.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.51739 | €1,552.17 |
| 6 000 | €0.50582 | €3,034.92 |
| 9 000 | €0.50003 | €4,500.27 |
| 15 000 | €0.49361 | €7,404.15 |
| Unit Price without VAT: | €0.51739 |
|---|---|
| Unit Price with VAT: | €0.64932 |


