



0522711869 | |
|---|---|
DigiKey Part Number | WM7945TR-ND - Tape & Reel (TR) WM7945CT-ND - Cut Tape (CT) WM7945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522711869 |
Description | CONN FPC BOTTOM 18POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522711869 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.29047 | €1,290.47 |
| 2 000 | €1.22891 | €2,457.82 |
| 3 000 | €1.19428 | €3,582.84 |
| 5 000 | €1.15204 | €5,760.20 |
| 7 000 | €1.12505 | €7,875.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.98000 | €1.98 |
| 10 | €1.68500 | €16.85 |
| 25 | €1.57880 | €39.47 |
| 50 | €1.50340 | €75.17 |
| 100 | €1.43150 | €143.15 |
| 250 | €1.34180 | €335.45 |
| 500 | €1.27772 | €638.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.51000 | €15.10 |
| 25 | €1.41520 | €35.38 |
| 50 | €1.34780 | €67.39 |
| 100 | €1.28330 | €128.33 |
| 250 | €1.20296 | €300.74 |
| 500 | €1.14552 | €572.76 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.23390 |












