18 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150390339

DigiKey Part Number
900-0150390339-ND
Manufacturer
Manufacturer Product Number
0150390339
Description
CABLE FFC/FPC 18POS 1MM 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390339 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
18
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670339Molex996WM19633-ND€2.18000Parametric Equivalent
In-Stock: 787
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.00000€4.00
10€3.39900€33.99
25€3.18560€79.64
50€3.03320€151.66
100€2.88830€288.83
250€2.70744€676.86
500€2.57822€1,289.11
1 000€2.45526€2,455.26
3 000€2.27232€6,816.96
Manufacturers Standard Package
Unit Price without VAT:€4.00000
Unit Price with VAT:€5.02000