Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0150390347 | |
|---|---|
DigiKey Part Number | 900-0150390347-ND |
Manufacturer | |
Manufacturer Product Number | 0150390347 |
Description | CABLE FFC/FPC 18POS 1MM 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390347 Models |
Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150670818 | Molex | 0 | 900-0150670818-ND | €2.27695 | Parametric Equivalent |
| 0151670347 | Molex | 880 | 0151670347-ND | €2.00000 | Parametric Equivalent |
| 0152670347 | Molex | 0 | 0152670347-ND | €2.72000 | Parametric Equivalent |
| 0982670347 | Molex | 0 | 0982670347-ND | €1.53733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.70000 | €4.70 |
| 10 | €3.99400 | €39.94 |
| 25 | €3.74280 | €93.57 |
| 50 | €3.56420 | €178.21 |
| 100 | €3.39400 | €339.40 |
| 250 | €3.18148 | €795.37 |
| 500 | €3.02968 | €1,514.84 |
| 1 000 | €2.88518 | €2,885.18 |
| 3 000 | €2.67023 | €8,010.69 |
| Unit Price without VAT: | €4.70000 |
|---|---|
| Unit Price with VAT: | €5.89850 |









