



0522073060 | |
|---|---|
DigiKey Part Number | WM3754TR-ND - Tape & Reel (TR) WM3754CT-ND - Cut Tape (CT) WM3754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522073060 |
Description | CONN FFC FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522073060 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.92709 | €1,927.09 |
| 2 000 | €1.83518 | €3,670.36 |
| 3 000 | €1.78348 | €5,350.44 |
| 5 000 | €1.72042 | €8,602.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 10 | €2.49300 | €24.93 |
| 25 | €2.33640 | €58.41 |
| 50 | €2.22460 | €111.23 |
| 100 | €2.11840 | €211.84 |
| 250 | €1.98576 | €496.44 |
| 500 | €1.89096 | €945.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €2.23400 | €22.34 |
| 25 | €2.09440 | €52.36 |
| 50 | €1.99460 | €99.73 |
| 100 | €1.89920 | €189.92 |
| 250 | €1.78028 | €445.07 |
| 500 | €1.69530 | €847.65 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.30065 |















