
0150390476 | |
|---|---|
DigiKey Part Number | 900-0150390476-ND |
Manufacturer | |
Manufacturer Product Number | 0150390476 |
Description | CABLE FFC/FPC 30POS 1MM 6" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390476 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150670630 | Molex | 942 | 900-0150670630-ND | €4.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.23000 | €4.23 |
| 10 | €3.59400 | €35.94 |
| 25 | €3.36920 | €84.23 |
| 50 | €3.20800 | €160.40 |
| 100 | €3.05480 | €305.48 |
| 250 | €2.86356 | €715.89 |
| 500 | €2.72690 | €1,363.45 |
| 1 000 | €2.59684 | €2,596.84 |
| 3 000 | €2.40336 | €7,210.08 |
| Unit Price without VAT: | €4.23000 |
|---|---|
| Unit Price with VAT: | €5.30865 |





