Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670475 | Molex | 1 060 | 0151670475-ND | €2.20000 | Parametric Equivalent |
| 0152670475 | Molex | 71 | WM22902-ND | €2.88000 | Parametric Equivalent |
| 0982670475 | Molex | 763 | WM14132-ND | €2.92000 | Parametric Equivalent |
| FJ-30-D-06.00-4 | Samtec Inc. | 0 | FJ-30-D-06.00-4-ND | €5.04000 | Parametric Equivalent |
| FJ-30-R-06.00-4 | Samtec Inc. | 0 | FJ-30-R-06.00-4-ND | €4.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.92595 | €2,925.95 |
| Unit Price without VAT: | €2.92595 |
|---|---|
| Unit Price with VAT: | €3.67207 |









