
MAX9051AEUT+T | |
---|---|
DigiKey Part Number | MAX9051AEUT+TTR-ND - Tape & Reel (TR) MAX9051AEUT+TCT-ND - Cut Tape (CT) MAX9051AEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9051AEUT+T |
Description | IC COMPARATOR 1 W/VOLT REF SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9051AEUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 8mA | |
Current - Quiescent (Max) | 72µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | ±3mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.65000 | €3.65 |
10 | €2.76400 | €27.64 |
25 | €2.54320 | €63.58 |
100 | €2.30000 | €230.00 |
250 | €2.18408 | €546.02 |
500 | €2.11426 | €1,057.13 |
1 000 | €2.05676 | €2,056.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €1.99606 | €4,990.15 |
Unit Price without VAT: | €3.65000 |
---|---|
Unit Price with VAT: | €4.58075 |