
INA226AIDGSR | |
|---|---|
DigiKey Part Number | 296-29034-2-ND - Tape & Reel (TR) 296-29034-1-ND - Cut Tape (CT) 296-29034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA226AIDGSR |
Description | IC CURRENT MONITOR 0.02% 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA226AIDGSR Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Current - Output 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Sensing Method High/Low-Side | Supplier Device Package 10-VSSOP |
Accuracy ±0.02% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.26000 | €2.26 |
| 10 | €1.68100 | €16.81 |
| 25 | €1.53680 | €38.42 |
| 100 | €1.37800 | €137.80 |
| 250 | €1.30228 | €325.57 |
| 500 | €1.27174 | €635.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.17942 | €2,948.55 |
| 5 000 | €1.15552 | €5,777.60 |
| Unit Price without VAT: | €2.26000 |
|---|---|
| Unit Price with VAT: | €2.83630 |











