Similar



TMP100NA/3K | |
|---|---|
DigiKey Part Number | 296-26833-2-ND - Tape & Reel (TR) 296-26833-1-ND - Cut Tape (CT) 296-26833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP100NA/3K |
Description | SENSOR DIGITAL -55C-125C SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP100NA/3K Models |
Category | Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case SOT-23-6 |
Output Type I2C/SMBus | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP100NA/250 | Texas Instruments | 0 | 296-12749-1-ND | €2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 5 | €1.15000 | €5.75 |
| 10 | €1.09300 | €10.93 |
| 25 | €1.02640 | €25.66 |
| 50 | €0.98100 | €49.05 |
| 100 | €0.93950 | €93.95 |
| 500 | €0.85612 | €428.06 |
| 1 000 | €0.82514 | €825.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.78121 | €2,343.63 |
| 6 000 | €0.75645 | €4,538.70 |
| 9 000 | €0.74292 | €6,686.28 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.63150 |











