



3557-2 | |
---|---|
DigiKey Part Number | 36-3557-2-ND |
Manufacturer | |
Manufacturer Product Number | 3557-2 |
Description | FUSE BLOCK BLADE 500V 30A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3557-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin Nickel | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.03000 | €1.03 |
10 | €0.77600 | €7.76 |
25 | €0.69520 | €17.38 |
100 | €0.60900 | €60.90 |
1 000 | €0.55757 | €557.57 |
2 500 | €0.48895 | €1,222.38 |
5 000 | €0.42890 | €2,144.50 |
Unit Price without VAT: | €1.03000 |
---|---|
Unit Price with VAT: | €1.29265 |