Direct
Direct
Direct
Similar
Similar
Similar

T495X156K050AHE300 | |
|---|---|
DigiKey Part Number | 399-10392-2-ND - Tape & Reel (TR) 399-10392-1-ND - Cut Tape (CT) 399-10392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X156K050AHE300 |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X156K050AHE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X156K050AT | KEMET | 2 892 | 399-8411-1-ND | €4.83000 | Direct |
| T495X156K050ATE200 | KEMET | 450 | 399-10306-1-ND | €6.00000 | Direct |
| T495X156K050ATE300 | KEMET | 698 | 399-3897-1-ND | €5.10000 | Direct |
| T491X156M050AT | KEMET | 76 | 399-T491X156M050ATCT-ND | €4.17000 | Similar |
| T495X156M050ATE300 | KEMET | 495 | 399-9771-1-ND | €5.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.83000 | €7.83 |
| 10 | €5.89700 | €58.97 |
| 50 | €5.12600 | €256.30 |
| 100 | €4.88760 | €488.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.48382 | €2,241.91 |
| 1 000 | €4.35866 | €4,358.66 |
| 1 500 | €4.29595 | €6,443.93 |
| Unit Price without VAT: | €7.83000 |
|---|---|
| Unit Price with VAT: | €9.82665 |




