
T495X156K050ATE200 | |
|---|---|
DigiKey Part Number | 399-10306-2-ND - Tape & Reel (TR) 399-10306-1-ND - Cut Tape (CT) 399-10306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X156K050ATE200 |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X156K050ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X156K050AT | KEMET | 2 892 | 399-8411-1-ND | €4.83000 | Direct |
| T495X156K050ATE300 | KEMET | 675 | 399-3897-1-ND | €5.10000 | Direct |
| T491X156M050AT | KEMET | 76 | 399-T491X156M050ATCT-ND | €4.17000 | Similar |
| T495X156M050ATE300 | KEMET | 495 | 399-9771-1-ND | €5.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.00000 | €6.00 |
| 10 | €4.43400 | €44.34 |
| 50 | €3.81080 | €190.54 |
| 100 | €3.61780 | €361.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.29108 | €1,645.54 |
| 1 000 | €3.18989 | €3,189.89 |
| 1 500 | €3.13916 | €4,708.74 |
| 2 500 | €3.08296 | €7,707.40 |
| Unit Price without VAT: | €6.00000 |
|---|---|
| Unit Price with VAT: | €7.53000 |

