
T491X156K050AT | |
|---|---|
DigiKey Part Number | 399-8411-2-ND - Tape & Reel (TR) 399-8411-1-ND - Cut Tape (CT) 399-8411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X156K050AT |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X156K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.83000 | €4.83 |
| 10 | €3.51100 | €35.11 |
| 50 | €2.98800 | €149.40 |
| 100 | €2.82600 | €282.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.55190 | €1,275.95 |
| 1 000 | €2.46699 | €2,466.99 |
| 1 500 | €2.42446 | €3,636.69 |
| 2 500 | €2.37728 | €5,943.20 |
| 3 500 | €2.34970 | €8,223.95 |
| Unit Price without VAT: | €4.83000 |
|---|---|
| Unit Price with VAT: | €6.06165 |

