Translation Transceiver 2 Element 2 Bit per Element 3-State Output 14-DQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXL4T245BQX

DigiKey Part Number
FXL4T245BQXTR-ND - Tape & Reel (TR)
FXL4T245BQXCT-ND - Cut Tape (CT)
FXL4T245BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXL4T245BQX
Description
IC TRANSLATION TXRX 1.1V/3.6V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 14-DQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
FXL4T245BQX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
onsemi
Voltage - Supply
1.1V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
14-VFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
14-DQFN (3x2.5)
Number of Bits per Element
2
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC4TD245GU,115Nexperia USA Inc.19 8581727-2610-1-ND€0.77000Similar
ADG3304BRUZ-REELAnalog Devices Inc.2 257505-ADG3304BRUZ-REELCT-ND€2.94000Similar
MAX3378EEUD+TAnalog Devices Inc./Maxim Integrated9 395MAX3378EEUD+TCT-ND€5.97000Similar
MAX3395EETC+TAnalog Devices Inc./Maxim Integrated1 975MAX3395EETC+TCT-ND€10.52000Similar
SN74AVC4T245RGYRTexas Instruments25 667296-18231-1-ND€1.25000Similar
In-Stock: 397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.98000€0.98
10€0.71000€7.10
25€0.64120€16.03
100€0.56650€56.65
250€0.53096€132.74
500€0.51364€256.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.46993€1,409.79
6 000€0.45924€2,755.44
Manufacturers Standard Package
Unit Price without VAT:€0.98000
Unit Price with VAT:€1.22990