Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 33 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ24T1G | onsemi | 6 129 | MMSZ24T1GOSCT-ND | €0.14000 | Direct |
| MMSZ4709T1G | onsemi | 44 502 | MMSZ4709T1GOSCT-ND | €0.14000 | Direct |
| MMSZ5252BT1G | onsemi | 1 388 | MMSZ5252BT1GOSCT-ND | €0.14000 | Direct |
| SZMMSZ24T1G | onsemi | 4 152 | SZMMSZ24T1GOSCT-ND | €0.31000 | Direct |
| SZMMSZ4709T1G | onsemi | 5 122 | SZMMSZ4709T1GOSCT-ND | €0.23000 | Direct |







