
SZMMSZ24T1G | |
|---|---|
DigiKey Part Number | SZMMSZ24T1GOSTR-ND - Tape & Reel (TR) SZMMSZ24T1GOSCT-ND - Cut Tape (CT) SZMMSZ24T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ24T1G |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ24T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4709 TR PBFREE | Central Semiconductor Corp | 13 109 | 1514-CMHZ4709TRPBFREECT-ND | €0.42000 | Similar |
| CMHZ5252B TR PBFREE | Central Semiconductor Corp | 8 822 | 1514-CMHZ5252BTRPBFREECT-ND | €0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19500 | €1.95 |
| 100 | €0.12240 | €12.24 |
| 500 | €0.09074 | €45.37 |
| 1 000 | €0.08048 | €80.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06242 | €187.26 |
| 6 000 | €0.05632 | €337.92 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

