Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5252BT1G

DigiKey Part Number
MMSZ5252BT1GOSTR-ND - Tape & Reel (TR)
MMSZ5252BT1GOSCT-ND - Cut Tape (CT)
MMSZ5252BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5252BT1G
Description
DIODE ZENER 24V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5252BT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
33 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5252B-7-FDiodes Incorporated71MMSZ5252B-FDICT-ND€0.19000Direct
BZT52C24-7-FDiodes Incorporated14 844BZT52C24-FDICT-ND€0.18000Similar
CMHZ5252B TR PBFREECentral Semiconductor Corp8 8221514-CMHZ5252BTRPBFREECT-ND€0.46000Similar
DDZ24C-7Diodes Incorporated1 377DDZ24CDICT-ND€0.20000Similar
DDZ9709-7Diodes Incorporated27 000DDZ9709DICT-ND€0.21000Similar
In-Stock: 1 388
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08700€0.87
100€0.05350€5.35
500€0.03872€19.36
1 000€0.03395€33.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.02578€77.34
6 000€0.02292€137.52
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570