Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

MMSD914 | |
|---|---|
DigiKey Part Number | MMSD914TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSD914 |
Description | DIODE STANDARD 100V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSD914 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSD914T1G | onsemi | 22 426 | MMSD914T1GOSCT-ND | €0.13000 | Direct |
| MMSD914T3G | onsemi | 7 417 | MMSD914T3GOSCT-ND | €0.13000 | Direct |
| SMMSD4148T1G | onsemi | 753 | SMMSD4148T1GOSCT-ND | €0.20000 | Direct |
| SMMSD4148T3G | onsemi | 8 495 | SMMSD4148T3GOSCT-ND | €0.20000 | Direct |
| SMMSD914T1G | onsemi | 17 037 | SMMSD914T1GOSCT-ND | €0.22000 | Direct |




