
SMMSD914T1G | |
|---|---|
DigiKey Part Number | SMMSD914T1GOSTR-ND - Tape & Reel (TR) SMMSD914T1GOSCT-ND - Cut Tape (CT) SMMSD914T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMSD914T1G |
Description | DIODE STANDARD 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SMMSD914T1G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Mfr | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13400 | €1.34 |
| 100 | €0.08310 | €8.31 |
| 500 | €0.06094 | €30.47 |
| 1 000 | €0.05374 | €53.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04125 | €123.75 |
| 6 000 | €0.03696 | €221.76 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

