
BAV19W-7-F | |
|---|---|
DigiKey Part Number | BAV19W-FDITR-ND - Tape & Reel (TR) BAV19W-FDICT-ND - Cut Tape (CT) BAV19W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19W-7-F |
Description | DIODE STANDARD 100V 400MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 400mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAV19W-7-F Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 400mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV19W_R1_00001 | Panjit International Inc. | 437 | 3757-BAV19W_R1_00001CT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13200 | €1.32 |
| 100 | €0.08180 | €8.18 |
| 500 | €0.05986 | €29.93 |
| 1 000 | €0.05278 | €52.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04374 | €131.22 |
| 6 000 | €0.03917 | €235.02 |
| 9 000 | €0.03684 | €331.56 |
| 15 000 | €0.03422 | €513.30 |
| 21 000 | €0.03267 | €686.07 |
| 30 000 | €0.03116 | €934.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |





