Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBRS340 | |
|---|---|
DigiKey Part Number | MBRS340FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRS340 |
Description | DIODE SCHOTTKY 40V 4A DO214AB |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MBRS340 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 525 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRS340T3G | onsemi | 70 197 | MBRS340T3GOSCT-ND | €0.87000 | Direct |
| 30BQ040 | SMC Diode Solutions | 17 029 | 1655-30BQ040CT-ND | €0.59000 | Direct |
| CMSH3-40 TR13 PBFREE | Central Semiconductor Corp | 11 073 | 1514-CMSH3-40TR13PBFREECT-ND | €0.70000 | Direct |
| B340-13-F | Diodes Incorporated | 1 279 | B340-FDICT-ND | €0.51000 | Similar |
| B340B-13-F | Diodes Incorporated | 96 091 | B340B-FDICT-ND | €0.48000 | Similar |

















