


B340Q-13-F | |
|---|---|
DigiKey Part Number | B340Q-13-FDITR-ND - Tape & Reel (TR) B340Q-13-FDICT-ND - Cut Tape (CT) B340Q-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340Q-13-F |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMC |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.35700 | €3.57 |
| 100 | €0.22850 | €22.85 |
| 500 | €0.17286 | €86.43 |
| 1 000 | €0.15493 | €154.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13211 | €396.33 |
| 6 000 | €0.12062 | €723.72 |
| 9 000 | €0.11475 | €1,032.75 |
| 15 000 | €0.10817 | €1,622.55 |
| 21 000 | €0.10427 | €2,189.67 |
| 30 000 | €0.10048 | €3,014.40 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.72790 |



