


B340-13-F | |
|---|---|
DigiKey Part Number | B340-FDITR-ND - Tape & Reel (TR) B340-FDICT-ND - Cut Tape (CT) B340-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340-13-F |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B340-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC340-G | Comchip Technology | 10 759 | 641-1121-1-ND | €0.72000 | Direct |
| CMSH3-40 TR13 PBFREE | Central Semiconductor Corp | 11 073 | 1514-CMSH3-40TR13PBFREECT-ND | €0.70000 | Direct |
| SS34-E3/57T | Vishay General Semiconductor - Diodes Division | 6 803 | SS34-E3/57TGICT-ND | €0.87000 | Direct |
| SS34 | onsemi | 65 275 | SS34FSCT-ND | €0.86000 | Upgrade |
| 5822SMJE3/TR13 | Microchip Technology | 5 035 | 150-5822SMJE3/TR13CT-ND | €1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31200 | €3.12 |
| 100 | €0.19850 | €19.85 |
| 500 | €0.14950 | €74.75 |
| 1 000 | €0.13366 | €133.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11351 | €340.53 |
| 6 000 | €0.10335 | €620.10 |
| 9 000 | €0.09817 | €883.53 |
| 15 000 | €0.09235 | €1,385.25 |
| 21 000 | €0.08891 | €1,867.11 |
| 30 000 | €0.08556 | €2,566.80 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |











