
BSS123-7-F | |
|---|---|
DigiKey Part Number | BSS123-FDITR-ND - Tape & Reel (TR) BSS123-FDICT-ND - Cut Tape (CT) BSS123-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123-7-F |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS123-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 170mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11900 | €1.19 |
| 100 | €0.07360 | €7.36 |
| 500 | €0.05390 | €26.95 |
| 1 000 | €0.04750 | €47.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03061 | €91.83 |
| 6 000 | €0.02886 | €173.16 |
| 9 000 | €0.02536 | €228.24 |
| 15 000 | €0.02232 | €334.80 |
| 21 000 | €0.02143 | €450.03 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |











