
CP2105-F01-GMR | |
|---|---|
DigiKey Part Number | CP2105-F01-GMRTR-ND - Tape & Reel (TR) CP2105-F01-GMRCT-ND - Cut Tape (CT) CP2105-F01-GMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2105-F01-GMR |
Description | IC SGL USB-DL UART BRIDGE 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Standards USB 2.0 |
Manufacturer Silicon Labs | Voltage - Supply 1.8V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 17mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 24-WFQFN Exposed Pad |
Protocol USB | Supplier Device Package 24-QFN (4x4) |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.35000 | €4.35 |
| 10 | €3.24700 | €32.47 |
| 25 | €2.97720 | €74.43 |
| 100 | €2.68380 | €268.38 |
| 250 | €2.54496 | €636.24 |
| 500 | €2.50966 | €1,254.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €2.35891 | €3,538.36 |
| 3 000 | €2.30881 | €6,926.43 |
| Unit Price without VAT: | €4.35000 |
|---|---|
| Unit Price with VAT: | €5.45925 |











