
TPD4E02B04DQAR | |
|---|---|
DigiKey Part Number | 296-43875-2-ND - Tape & Reel (TR) 296-43875-1-ND - Cut Tape (CT) 296-43875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E02B04DQAR |
Description | TVS DIODE 3.6VWM 8.8VC 10USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.8V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E02B04DQAR Models |
Category | Power - Peak Pulse 17W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Capacitance @ Frequency 0.27pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.8V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE13SD03M4Q_R1_00201 | Panjit International Inc. | 6 000 | 3757-PE13SD03M4Q_R1_00201CT-ND | €0.05553 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.59000 | €5.90 |
| 100 | €0.38540 | €38.54 |
| 500 | €0.29740 | €148.70 |
| 1 000 | €0.26904 | €269.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.23299 | €698.97 |
| 6 000 | €0.21485 | €1,289.10 |
| 9 000 | €0.20560 | €1,850.40 |
| 15 000 | €0.19522 | €2,928.30 |
| 21 000 | €0.18907 | €3,970.47 |
| 30 000 | €0.18309 | €5,492.70 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.17970 |










