Similar

DMP10H4D2S-7 | |
|---|---|
DigiKey Part Number | DMP10H4D2S-7DITR-ND - Tape & Reel (TR) DMP10H4D2S-7DICT-ND - Cut Tape (CT) DMP10H4D2S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP10H4D2S-7 |
Description | MOSFET P-CH 100V 270MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 270mA (Ta) 380mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP10H4D2S-7 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 87 pF @ 25 V |
FET Type | Power Dissipation (Max) 380mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.2Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3471_R1_00001 | Panjit International Inc. | 498 | 3757-PJA3471_R1_00001CT-ND | €0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.20000 | €2.00 |
| 100 | €0.12540 | €12.54 |
| 500 | €0.09306 | €46.53 |
| 1 000 | €0.08259 | €82.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06925 | €207.75 |
| 6 000 | €0.06252 | €375.12 |
| 9 000 | €0.05909 | €531.81 |
| 15 000 | €0.05523 | €828.45 |
| 21 000 | €0.05294 | €1,111.74 |
| 30 000 | €0.05072 | €1,521.60 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |









