N-76U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-76U

DigiKey Part Number
237-1872-ND
Manufacturer
Manufacturer Product Number
N-76U
Description
XFRMR ISOL 115V TO 115V 100VA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
N-76U Models
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V
Manufacturer
Triad Magnetics
Voltage - Secondary
115V
Series
Power - Max
100VA
Packaging
Box
1st Connector
Wire Leads
Part Status
Active
2nd Connector
Wire Leads
Type
Isolation
Weight
4 lbs (1.8 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€48.13000€48.13
10€43.27600€432.76
25€41.46920€1,036.73
50€40.14860€2,007.43
100€38.86640€3,886.64
Manufacturers Standard Package
Unit Price without VAT:€48.13000
Unit Price with VAT:€60.40315