N-68X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-68X

DigiKey Part Number
237-1624-ND
Manufacturer
Manufacturer Product Number
N-68X
Description
XFRMR ISOL 115V 230V-115V 50VA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
N-68X Models
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V, 230V
Manufacturer
Triad Magnetics
Voltage - Secondary
115V
Series
Power - Max
50VA
Packaging
Box
1st Connector
Wire Leads
Part Status
Active
2nd Connector
Wire Leads
Type
Isolation
Weight
1.7 lbs (771.1 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€24.27000€24.27
10€21.85300€218.53
25€20.94800€523.70
50€20.28580€1,014.29
100€19.64220€1,964.22
250€18.81976€4,704.94
Manufacturers Standard Package
Unit Price without VAT:€24.27000
Unit Price with VAT:€30.45885