N-67A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-67A

DigiKey Part Number
237-1869-ND
Manufacturer
Manufacturer Product Number
N-67A
Description
XFRMR ISOL 115V 230V-115V 150VA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
N-67A Models
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V, 230V
Manufacturer
Triad Magnetics
Voltage - Secondary
115V
Series
Power - Max
150VA
Packaging
Box
1st Connector
Wire Leads
Part Status
Active
2nd Connector
Wire Leads
Type
Isolation
Weight
7 lbs (3.2 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€55.60000€55.60
10€49.98400€499.84
25€47.89440€1,197.36
50€46.36680€2,318.34
100€44.88420€4,488.42
Manufacturers Standard Package
Unit Price without VAT:€55.60000
Unit Price with VAT:€69.77800