
TUSB501TDRFRQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB501TDRFRQ1TR-ND - Tape & Reel (TR) 296-TUSB501TDRFRQ1CT-ND - Cut Tape (CT) 296-TUSB501TDRFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB501TDRFRQ1 |
Description | IC REDRIVER USB 3.0 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB501TDRFRQ1 Models |
Category | Capacitance - Input 1.25 pF |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 43.8mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Grade Automotive |
Applications USB 3.0 | Qualification AEC-Q100 |
Data Rate (Max) 5Gbps | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-WFDFN Exposed Pad |
Delay Time 290ps | Supplier Device Package 8-WSON (2x2) |
Signal Conditioning Input Equalization, Output De-Emphasis | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB501DRFR | Texas Instruments | 4 589 | 296-41023-1-ND | €2.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.01000 | €3.01 |
| 10 | €2.26200 | €22.62 |
| 25 | €2.07480 | €51.87 |
| 100 | €1.86980 | €186.98 |
| 250 | €1.77196 | €442.99 |
| 500 | €1.75218 | €876.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.58892 | €4,766.76 |
| Unit Price without VAT: | €3.01000 |
|---|---|
| Unit Price with VAT: | €3.77755 |











