


5988740307F | |
|---|---|
DigiKey Part Number | 350-4269-2-ND - Tape & Reel (TR) 350-4269-1-ND - Cut Tape (CT) 350-4269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988740307F |
Description | LED BLUE/GREEN/YLW CLR 0606 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue, Green, Yellow 470nm Blue, 525nm Green, 590nm Yellow LED Indication - Discrete 3.2V Blue, 3.2V Green, 2.2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988740307F Models |
Category | Lens Size 1.10mm x 0.90mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V Blue, 3.2V Green, 2.2V Yellow |
Series | Current - Test 20mA Blue, 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 0606 (1616 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| 10 | €1.46900 | €14.69 |
| 100 | €1.12800 | €112.80 |
| 500 | €0.97792 | €488.96 |
| 1 000 | €0.92897 | €928.97 |
| 2 000 | €0.88754 | €1,775.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.83606 | €3,344.24 |
| 8 000 | €0.80697 | €6,455.76 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.56020 |










