
TPS51120RHBR | |
|---|---|
DigiKey Part Number | 296-26975-2-ND - Tape & Reel (TR) 296-26975-1-ND - Cut Tape (CT) 296-26975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51120RHBR |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51120RHBR Models |
Category | Output Phases 1 |
Manufacturer Texas Instruments | Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Enable, On Time Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 32-VFQFN Exposed Pad |
Topology Buck | Supplier Device Package 32-VQFN (5x5) |
Number of Outputs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.04000 | €4.04 |
| 10 | €3.06400 | €30.64 |
| 25 | €2.82160 | €70.54 |
| 100 | €2.55530 | €255.53 |
| 250 | €2.43036 | €607.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.21100 | €6,633.00 |
| Unit Price without VAT: | €4.04000 |
|---|---|
| Unit Price with VAT: | €5.07020 |










